ARK1125H2401-CT

Advantech
923-ARK1125H2401-CT
ARK1125H2401-CT

Mfr.:

Description:
Embedded Box Computers Intel N200 1.0GHz w/HDMIx2 LAN x2 USB , Dual HDMI/Dual LAN/Four USB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
855,88 € 855,88 €

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
Intel
1 GHz
16 GB
12 V
Serial, USB
- 30 C
+ 60 C
133 mm x 46.4 mm x 94.2 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Type: DDR5
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Preconfigured ARK-1125H Intel® N200 QC SoC PC

Advantech Preconfigured ARK-1125H Intel® Processor N200 QC SoC Fanless PC is a compact, high-performance embedded box PC. The Advantech ARK-1125H supports up to 16GB of DDR5-4800 SO-DIMM memory and offers dual HDMI outputs for independent 4K displays. The Intel onboard N200 QC system-on-chip (SoC) is ideal for multimedia applications. The ARK-1125H PC features M.2 E Key and B Key slots, allowing flexible storage and wireless module installations, with RED certification for select wireless modules. Equipped with an onboard TPM for enhanced security, it operates reliably in extreme temperatures from -30°C to +60°C and has a secure 12V lockable DC jack power input. Additionally, the ARK-1125H supports Advantech DeviceOn for easy remote management.