UNO-2484G-6332UAE

Advantech
923-UNO2484G-6332UAE
UNO-2484G-6332UAE

Mfr.:

Description:
Embedded Box Computers Cust. i3-6100U,8G RAM,4xGbE,8xUSB,8xCOM,

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
Embedded Box Computers
Intel
Core i3-6100U
2.3 GHz
10 V to 36 V
Ethernet, HDMI, LAN, PCIe, RS-232, RS-232/422/485, RJ45, USB
- 20 C
+ 60 C
200 mm x 140 mm x 70 mm
Brand: Advantech
Form Factor: Regular Size
Memory Size: 8 GB
Memory Type: DDR4
Power Consumption: 55 W
Series: UNO-2484G
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.232,38 € 1.232,38 €