C3131ES-IM-AA_i3-1315UE_15W-HSK

Asus
47-90ME07R2-M0UCY0
C3131ES-IM-AA_i3-1315UE_15W-HSK

Mfr.:

Description:
Industrial Motherboards 3.5 Single Board Computer with Intel Core i3-1315UE Processor, mini PCIe slot, DDR5 4800MHz, DP, HDMI, Dual-LAN, Multiple COM, 9-36V DC

Lifecycle:
New Product:
New from this manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Industrial Motherboards
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Asus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Part # Aliases: C3131ES-IM-AA_I3-1315UE_15W-HSK C3131ES 90ME07R2-M0UCY0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150

C3131ES-IM-AA 3.5” Single Board Computer

Asus C3131ES-IM-AA 3.5” Single Board Computer (SBC) is designed for embedded and industrial applications that require high performance, rich connectivity, and space efficiency. Powered by an onboard Intel® Core™ i3-1315UE processor and supporting DDR5 memory, the Asus C3131ES-IM-AA offers robust computing capabilities in a small footprint. The board features multiple display outputs (DP, dual HDMI, and LVDS), dual Intel LAN ports, and up to four COM ports, including RS-232/422/485 support, making the board ideal for legacy and modern industrial systems. With wide voltage input (9VDC to 36VDC), extended operating temperature range (-20°C to +60°C), and long product lifecycle support, the C3131ES-IM-AA is well-suited for applications in smart manufacturing, healthcare, retail, transportation, and edge Artificial Intelligence (AI) systems. Expandability through M.2 and mini PCIe slots further enhances flexibility for diverse deployment scenarios.