IMB541-Q670E-SP

Axiomtek
960-IMB541-Q670E-SP
IMB541-Q670E-SP

Mfr.:

Description:
Industrial Motherboards ATX Motherboard with LGA1700 Socket 14th/13th/12th Gen Intel Core i9/i7/i5/i3, Pentium or Celeron Processor, Intel Q670E, USB 3.2 Gen1x1, SATA 3.0, GbE and 2.5GbE LAN, VGA, DVI-D, and HDMI

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
549,28 € 549,28 €

Product Attribute Attribute Value Select Attribute
Axiomtek
Product Category: Industrial Motherboards
RoHS:  
ATX
Q670E
Celeron, Core i3/i5/i7/i9 12th Gen, Pentium
128 GB
DDR4-3200
4 Channel
1 x DVI-D, 1 x HDMI, 1 x VGA
M.2, SATA
RAID 0, 1, 5, 10
1 x 32-bit PCI, 1 x M.2 Key B 2230, 1 x PCIe Gen4x16, 4 x Open-ended PCIe x4
7 x USB 2.0, 8 x USB 3.2
2 Port
0 C
+ 60 C
Brand: Axiomtek
Core: Celeron, Core i3/i5/i7/i9 12th Gen, Pentium
Dimensions: 305 mm x 244 mm
Installed RAM: 0 GB
Number of SATA Ports: 4 Port
Power Consumption: 125 W
Processor Brand: Intel
Product Type: Industrial Motherboards
Factory Pack Quantity: 1
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AXIOMTEK