DRPC-240-TGL-U-i5CS-R11

IEI
458-DRPC240TGLUI5R11
DRPC-240-TGL-U-i5CS-R11

Mfr.:

Description:
Industrial Box PCs Fanless embedded system, IntelTiger Lake-U i5-1145G7E 1.5GHz (quad core, TDP 15W), 8GB DDR4 pre-installed memory, HDMI/DP++, 4 x 2.5GbE LAN, 4 x COM, DIO, 12-28V DC and RoHS

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.131,71 € 1.131,71 €
1.092,14 € 2.184,28 €
1.069,69 € 5.348,45 €
1.053,82 € 10.538,20 €
20 Quote

Product Attribute Attribute Value Select Attribute
IEI
Product Category: Industrial Box PCs
RoHS:  
Brand: IEI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471490000

DRPC-240-TGL-U Fanless Embedded System

IEI Technology DRPC-240-TGL-U Fanless Embedded System features a Tiger Lake 11th Gen Intel® Core™ solutions with up to 4 cores. This system offers dimensions of 81mm x 150mm x 190mm, a 12VDC to 28VDC power input, and DIN-rail mounting. The DRPC-240 device's modular configuration enables users to insert an Ai accelerator card or add-on card via a PCIe x4 slot, therefore improving edge computation results. Meeting a wide temperature range of -20°C to +60°C, this system also meets IEEE802.3af standards with quad 2.5GbE ports and 15W power output per port at a distance of 100 meters. IEI Technology DRPC-240-TGL-U Fanless Embedded System is suitable for factory automation, transportation, warehouse management, and robust operational environments.