Bulk Industrial Box PCs

Results: 99
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Maximum Frequency Dimensions Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material

IBASE Industrial Box PCs Chassis with IB953AF-I5 embedded board, w/ Intel Core i5-1145G7E onboard (default 28W), system fan,1 x COM, 1x Hailo AI accelerator, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket Non-Stocked
Min.: 1
Mult.: 1


IBASE Industrial Box PCs Chassis with IB953AF-I7 embedded board, w/ Intel Core i7-1185G7E onboard (default 28W), system fan,1 x COM, 1x Hailo AI accelerator, desktop stand & mounting brackets , w/o memory/ SSD/ 90W power adapter[Terminal Block type], No VESA mount bracket Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-240AI-i5C-R10
IEI Industrial Box PCs Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-240AI-i5CS-R10
IEI Industrial Box PCs Fanless embedded system IntelTiger LakeU i51145G7E 1.5GHz quad core TDP 15W Non-Stocked
Min.: 30
Mult.: 30

IEI DRPC-W-EHL-JC-R10
IEI Industrial Box PCs Fanless System with Intel Celeron J6412 up to 2.6GHz Non-Stocked
Min.: 100
Mult.: 100

IEI DRPC-W-TGL-U-i3C-R10
IEI Industrial Box PCs Fanless System with Intel Core Tiger LakeU i31115G4E 2.2GHz Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-W-TGL-U-i5C-R10
IEI Industrial Box PCs Fanless System Intel Core i51145G7E up to 4.1GHz Non-Stocked
Min.: 1
Mult.: 1

IEI DRPC-W-TGL-U-i7C-R10
IEI Industrial Box PCs Fanless System IntelTiger LakeU i71185G7E 1.8GHz Non-Stocked
Min.: 1
Mult.: 1

IEI IDS-330-ADL-P-i5C-R10
IEI Industrial Box PCs Fanless embedded system with IntelAlder LakeP i5, onboard 8GB LPDDR4x memory Non-Stocked
Min.: 100
Mult.: 100

IEI TANGO-3010-JWC-R10
IEI Industrial Box PCs Fanless System with Intel Celeron J6412 2.6 GHz up to 2.6 GHz quad core TDP 10W Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811AI-i5AD/2A-R10
IEI Industrial Box PCs Ruggedized embedded system with Intel Core i512500TE 1.9GHz Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811-i7AC-R10
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel i7, 8GB RAM,1xHDMI
Non-Stocked
Min.: 1
Mult.: 1

IEI TANK-XM811-i9AD-R10
IEI Industrial Box PCs Ruggedized Fanless Embedded System With Intel i9, 16GB RAM,1xHDMI Non-Stocked
Min.: 1
Mult.: 1

IEI uIBX-260-EHL-JC-R10
IEI Industrial Box PCs Fanless embedded system with Intel Celeron J6412 2.0GHz Non-Stocked
Min.: 1
Mult.: 1


GIGAIPC Industrial Box PCs Micro-ATX with Intel Q870 Chipset, support Intel Core Ultra processors (Series 2), Dual channel DDR5 memory, PCIe, 4 x COM, 16 x USB, 4 x SATA 6Gb/s, TPM on board Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Q870 DDR5 243.84 mm x 243.84 mm x 41.2 mm 1 x DP, 1 x HDMI, 4 x RJ45, 8 x USB 3.2 x 4 x USB 2.0 16 Port 4 Port + 60 C 0 C

NexAIoT Industrial Box PCs NISE505 w/ Baytrail Celeron J1900(2.42GHz, 4C4T,10W), DDR3L, 32GB eMMC HDMI, 2x USB, 3x LAN, RJ45 COM(RS232), 2x mPCIe 12 VDC, -5 - 55C, WDH: 162x150x26 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 4 GB DDR3L 162 mm x 26 mm x 150 mm + 55 C - 5 C

NexCOBOT Industrial Box PCs Mini-ITX, 6th Gen Skylake Core I (65W/35W), LGA1151, H110, DDR4 x2, up to 32GB , HDMI/VGA/LVDS, USB3.0 24, USB2.0 x4, GbE x2,PoE LAN support SATA x1, RS232 x3, RS232/422/485, Mini-PCIe, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C
NexCOBOT Industrial Box PCs RCB100 PoE Module Non-Stocked
Min.: 1
Mult.: 1

Celeron DDR4 6.7 in x 6.7 in + 60 C 0 C

NexAIoT Industrial Box PCs NIFE105 w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 46.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs NIFE105W w/ ApolloLake Atom X5-E3930(1.8GHz, 2T2C, 6.5W), DDR3L, 16GB eMMC HDMI, 4x USB3.0, 2x LAN, 2x RS232/485, mPCIe, SD 24 VDC, -5 - 55C, WDH: 46x100x120 mm, FBI Expansion opening (Barebone only. Any additional components are optional.) Non-Stocked
Min.: 1
Mult.: 1

Intel Atom 78.2 mm x 100 mm x 120 mm + 60 C - 10 C

NexAIoT Industrial Box PCs PLC Gateway, HiveX, E3930, 4GB RAM, 16GB eMMC, MODBUS, 24V DC Non-Stocked
Min.: 1
Mult.: 1

Intel Atom DDR3L 46.2 mm x 100 mm x 120 mm

NexAIoT Industrial Box PCs NIFE200P2 w/ Baytrail Celeron J1900(2GHz, 4T4C,10W), 2x DDR3L DVI-I, DP, 4x USB, 2x LAN, 2x RS232/485 isolation, 2xmPCIe, SD, SSD Slot 24 VDC, -5 - 55C, WDH: 151x157x230 mm, FBI Expansion opening, 2xPCI Slot (Barebone only. Any additional components Non-Stocked
Min.: 1
Mult.: 1

Intel Celeron 8 GB DDR3L 151 mm x 157 mm x 230 mm + 55 C - 5 C
Arbor Technology Industrial Box PCs Extreme Rugged, Intel Atom N270, Fanless Embedded Controller Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

945GSE, ICH7M Atom N270
Arbor Technology Industrial Box PCs Robust, Fanless Box PC with Intel Ivy Bridge Platform Non-Stocked
Min.: 1
Mult.: 1

Core i5-3610ME
Arbor Technology Industrial Box PCs Fanless Train PC with Intel Dual Core Atom D2550 Non-Stocked
Min.: 100
Mult.: 1

NM10 Atom D2550