Celeron, Core i3/i5/i7/i9, Pentium Single Board Computers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IEI Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1200 Intel 10th/11th Gen. Core i9/i7/i5/i3/Pentium/Celeron CPU with Q470E, DDR4, HDMI, Type-C DP, Dual Intel 2.5GbE, USB 3.2, SATA 6Gb/s, M.2,HD Audio and RoHS 17In Stock
Min.: 1
Mult.: 1

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm
IEI Single Board Computers ATX motherboard supports 14nm LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, Triple independent displays, 2.5GbE LAN, USB 3.2, SATA 6Gb/s, HD Audio and RoHS 1In Stock
Min.: 1
Mult.: 1

ATX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 2.93 GHz 64 GB 3.3 V, 5 V, 12 V Audio, DP, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA + 60 C 305 mm x 244 mm
IEI Single Board Computers ATX motherboard supports LGA1200 Intel 10th/11th Generation Core i9/i7/i5/i3, Celeron and Pentium processor, DDR4, triple independent displays, triple 2.5GbE LAN, pure PCIe slots,M.2, USB 3.2, SATA 6Gb/s, HD Audio and RoHS 1In Stock
Min.: 1
Mult.: 1

ATX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 2.93 GHz 32 GB 3.3 V, 5 V, 12 V Audio, DP, Ethernet, I2C, iDP, LPT, LVDS, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.2 + 60 C 305 mm x 244 mm
Kontron S26361-F5120-V175
Kontron Single Board Computers D3664-B Non-Stocked
Min.: 1
Mult.: 1

Mini-STX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 32 GB 19 V USB - 10 C + 50 C 148 mm x 140 mm
Axiomtek MANO561-H-B
Axiomtek Single Board Computers LGA1700+H610; HDMI; VGA; LVDS; USB 3.2; M.2 for SATA & USB3; HD Audio; TPM2.0 and Dual GbE LAN Bulkpacking Non-Stocked
Min.: 20
Mult.: 20
Mini-ITX Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 64 GB 12 V to 24 V 0 C + 60 C 170 mm x 170 mm Bulk