EMB-IB897-I27

IBASE
103-EMB-IB897-I27
EMB-IB897-I27

Mfr.:

Description:
Single Board Computers 3.5" SBC Intel Atom E3827 1.75GHz

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
279,10 € 279,10 €
269,83 € 2.698,30 €
262,73 € 6.568,25 €

Product Attribute Attribute Value Select Attribute
IBASE
Product Category: Single Board Computers
RoHS:  
3.5 in
Intel
Atom E3827
Atom E3827
1.75 GHz
8 GB
0 GB
- 40 C
+ 85 C
147 mm x 102 mm
Bulk
Brand: IBASE
Cache Memory: 1 MB
Chipsets: Intel Atom SoC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Description/Function: 3.5 in, Intel Atom E3827 1.75GHz dual PCI-E GbE LAN, CRT, DisplayPort and LVDS 24-bit LVDS dual channel, mSATA, iSMART, wide temp support
Memory Type: DDR3L-1333
Processor Series: Intel Atom DC E3827
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Part # Aliases: EMB-IB897-I27
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994

IB897 3.5-Inch Single Board Computers

iBASE Technology's IB897 3.5-Inch Single Board Computers are based on the latest generation of Intel® Atom™ processors. The IB897 integrates the 22nm quad-core Intel Atom E3845 processor that features 1.91GHz clock speed, 10-Watt power consumption, and a 2MB L2 cache. The board delivers much higher level of processing and graphics performance than previous generation Atom SBCs, with minimal power consumption. Designed for applications including interactive kiosks, digital signage, ATM machines and POS terminals, the IB897 supports high resolution displays to provide a stunning media experience by using the Intel Atom's Gen7 GPU with burst technology.