102110762

BeagleBoard by Seeed Studio
713-102110762
102110762

Mfr.:

Description:
Single Board Computers BeagleBoard's BeaglePlay

In Stock: 1.047

Stock:
1.047 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,57 € 83,57 €

Product Attribute Attribute Value Select Attribute
BeagleBoard
Product Category: Single Board Computers
RoHS:  
8 cm x 8 cm
Texas Instruments
AM6254
ARM Cortex A53, ARM Cortex M4F
400 MHz, 1.4 GHz
2 GB
HDMI, USB
0 C
+ 70 C
Brand: BeagleBoard by Seeed Studio
On-Board Storage Size: 16 GB
On-Board Storage Type: eMMC
Product Type: Single Board Computers
Factory Pack Quantity: 2000
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

BeaglePlay Single Board Computer

BeagleBoard BeaglePlay Single Board Computer is designed to simplify the complexities of embedded system development. The BeagleBoard BeaglePlay features an open-source architecture, a robust 64-bit quad-core processor and advanced connectivity options. BeaglePlay provides developers with the tools to bring ideas to life, such as adding sensors, actuators, indicators or human interfaces to projects. BeaglePlay has compatibility with 1,000s of off-the-shelf add-ons and a customised Debian Linux image. And, with its ribbon-cable connections for cameras and touch-screen displays, socket for a battery-backed real-time clock and user-friendly design, BeaglePlay is the ideal solution for any human-machine interface design.