0 C Single Board Computers

Results: 258
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
IBASE Single Board Computers Intel Core i7-7820EQ Processor with CM238 Chipset

MI992 Mini-ITX Intel Core i7-7820EQ Core i7-7820EQ 3 GHz 32 GB 0 GB 0 C + 60 C 170 mm x 170 mm
DFRobot Single Board Computers LattePanda Sigma - The Small Hackable x86 Windows/Linux Single Board Computer Server (16GB RAM)

Sigma 3.5 in Intel Core i5-1340P, Iris Xe Core i5-1340P, Iris Xe 1.45 GHz, 3.4 GHz 16 GB 16 GB 12 V to 20 V DP, eDP, Ethernet, GPIO, HDMI, M.2, micro SIM, Thunderbolt, USB 2.0, USB 3.2 0 C + 45 C 146 mm x 102 mm x 24 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 (TELEC) - 64GB eMMC, Linux and RP2040 Core

Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio Single Board Computers ODYSSEY - X86J4125864 v2 - with 64GB eMMC, Linux and RP2040 Core

Intel, Raspberry Pi Celeron J4125, RP2040 ARM Cortex M0+, Celeron J4125 2 GHz to 2.7 GHz 8 GB 15 V Audio, Ethernet, HDMI, M.2, PCIe, SATA, SD Card, USB 2.0, USB 3.1, USB Type-C 0 C + 75 C 110 mm x 110 mm
Seeed Studio 102110550
Seeed Studio Single Board Computers ODYSSEY - X86J4125800 (TELEC)
Intel Celeron J4125 Celeron J4125 2 GHz 8 GB 12 V to 19 V Ethernet, HDMI, USB 0 C + 70 C 110 mm x 110 mm
NexCOBOT Single Board Computers NEX650-ADU

NEX650-ADU Mini-ITX Intel Celeron J1900 Celeron J1900 2 GHz 8 GB 0 GB 12 V to 24 V Audio, Ethernet, HDMI, LVDS, mPCIe, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0, USB 3.0, VGA 0 C + 60 C 170.18 mm x 170.18 mm
NexCOBOT Single Board Computers NEX912P ATX,6/7th Gen Skylake Core I (upto 65W), Q170, LGA1151, DDR4 x4 VGA/HDMIx2, USB3.0x10,USB2.0x6,GbEx2,SATAx4 RS232 x4, RS232/422/485 x2, PCIex16, 2 PCIe x4, 4 PCI , ATX

NEX912P ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 12 V Audio, Ethernet, GPIO, HDMI, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 305 mm x 244 mm
Kneron Single Board Computers PICO.N4200.4GB DDR3L.32GB eMMC.KL520 2280.w/ HD Camera.A1.0

Pico-ITX Intel Celeron N4200 Celeron N4200 2.4 GHz 4 GB 12 V Ethernet, Serial, USB 0 C + 60 C 100 mm x 72 mm