OSD3358-1G-ISM

Octavo Systems
415-OSD3358-1G-ISM
OSD3358-1G-ISM

Mfr.:

Description:
System-On-Modules - SOM System-in-Package: Texas Instruments AM3358 ARM Cortex A8 Processor, 1GBB DDR3, TPS65217C PMIC, TL5209 LDO, 4KB EEPROM, Passives - 21mm X 21mm 256 Ball BGA - -40 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,75 € 56,75 €
53,33 € 533,30 €
47,82 € 2.869,20 €

Product Attribute Attribute Value Select Attribute
Octavo Systems
Product Category: System-On-Modules - SOM
RoHS:  
Texas Instruments
AM3358
1 GHz
1 GB
1 GB
1.1 V
CAN, Ethernet, GPIO, I2C, SPI, UART, USB
0 C
+ 85 C
27 mm x 27 mm
Tray
Brand: Octavo Systems
Moisture Sensitive: Yes
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 60
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
ECCN:
5A992.C

OSD335x-SM Family of System-In-Package Devices

Octavo Systems OSD335x-SM System-in-Package (SiP) is a small Arm Cortex®-A8 Texas Instruments Sitara-based module.  It integrates a TI AM335x processor running up to 1GHz with up to 1GB of DDR3 memory, 2 power supplies, EEPROM, and over 100 passives components.  All of this is backed into a single easy-to-use 21mm X 21mm BGA that is smaller than an equivalent discrete system.