B404XMEA

Particle
465-B404XMEA
B404XMEA

Mfr.:

Description:
System-On-Modules - SOM B Series LTE CAT-M1 (NorAm, EtherSIM), [x1]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,09 € 41,09 €

Product Attribute Attribute Value Select Attribute
Particle
Product Category: System-On-Modules - SOM
Nordic, u-blox
nRF52840
64 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.9 GHz, 2.4 GHz
256 kB
256 kB
3.6 V to 4.2 V
Bluetooth, GPIO, I2C, JTAG, PWM, SPI, UART, USB 2.0
- 20 C
+ 65 C
42 mm x 30 mm x 5.5 mm
Brand: Particle
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: System-On-Modules - SOM
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C