SLS05H757_480C_32R_16QSPI_3WE_E

SoMLabs
206-80C32R16QSPI3WEE
SLS05H757_480C_32R_16QSPI_3WE_E

Mfr.:

Description:
System-On-Modules - SOM StarSOM module, STM32H757 at 480MHz, ExtRAM: 32MB, QSPI Flash: 16MB, Eth, WiFi/BT, -25...+70C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,14 € 53,14 €

Product Attribute Attribute Value Select Attribute
SoMLabs
Product Category: System-On-Modules - SOM
RoHS:  
SLS05
ARM
ARM Cortex-M4, ARM Cortex-M7
240 MHz, 480 MHz
32 MB
3.3 V
- 30 C
+ 70 C
44 mm x 40 mm
Bulk
Brand: SoMLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Flash: 16 MB
Number of Cores: 2
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471500150
ECCN:
5A992.C