PICOIMX8MMQ18R40E16

TechNexion
570-PIMX8MMQ18R40E16
PICOIMX8MMQ18R40E16

Mfr.:

Description:
System-On-Modules - SOM PICO SOM NXP I.MX8M Mini QUAD 1.8GHZ + 4GB RAM + 16GB EMMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,05 € 112,05 €
105,26 € 1.052,60 €
101,85 € 2.546,25 €
98,67 € 4.933,50 €
94,40 € 9.440,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
TechNexion
Product Category: System-On-Modules - SOM
PICO
NXP
i.MX 8M Quad
1.3 GHz
4 GB
4 GB
4.2 V to 5.25 V
Audio, GPIO, I2C, I2S, MIPI-CSI, MIPI-DSI, PCIe, PWM, RGMII, SPI, UART, USB, USB OTG
0 C
+ 60 C
40 mm x 37 mm
Brand: TechNexion
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 181,440 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
5A992.C

PICO-IMX8M SOM

TechNexion PICO-IMX8M SOM is a PICO System-on-Module based on the NXP Semiconductors i.MX8M Quad Core Cortex®-A53 + M4 Processor clocking up to 1.5GHz. The PICO-IMX8M also includes up to 4GB of LPDDR4 memory, 16GB eMMC, and Wi-Fi®/BLUETOOTH® connectivity. The PICO-IMX8M SOM is a purpose-built, small-footprint hardware platform equipped with a wide array of high-speed connectivity engineered to support IoT endpoints, wearable applications, appliances, drones, or industrial mobile terminals.