15081800/09

krtkl
799-1508180009
15081800/09

Mfr.:

Description:
System-On-Modules - SOM Snickerdoolde One. Wireless Zynq-7010 System on Module, 667MHz Dual-Core ARM Cortex-A9 processor, 28K Logic Cells / 430K ASIC Gates / 17.6K LUTs / 100 GMACs, 2.4GHz 802.11n Wi-Fi, 100 FPGA I/O + 55, additional I/O, Connector configuration: up (bencht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
krtkl
Product Category: System-On-Modules - SOM
RoHS:  
snickerdoodle
Xilinx
Zynq-7010
667 MHz
1 GB
512 MB
3.7 V to 17 V
Audio, CAN, Ethernet, GPIO, I2C, I2S, SPI, UART, USB 2.0, WiFi
0 C
+ 85 C
88.9 mm x 50.8 mm
Brand: krtkl
Flash: 16 MB
Memory Size: 256 kB
Memory Type: LPDDR2, SRAM
Number of Cores: 2 Core
Processor Series: Zynq-7010
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: snickerdoodle one
Part # Aliases: 80-0017
Unit Weight: 32,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
4A994.a
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

snickerdoodle one

krtkl snickerdoodle one System-on-Module (SoM) is a business-card-sized, Zynq-based computer module with Wi-Fi®, 512MB RAM, 16MB flash, 155 I/O, and an SD card cage. This SoM is built on a Xilinx® Zynq™-7010 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module. The snickerdoodle one series is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable, and scalable. The 2.0" x 3.5" board offers a Zynq SoC with two 667MHz Arm® Cortex®-A9 cores and a 430K gate Xilinx Artix®-7 field-programmable gate array (FPGA), 802.11a/b/g/n Wi-Fi, 512MByte of LPDDR2 RAM, 100 reconfigurable FPGA inputs/outputs (I/O), and 55 additional I/O pins. Out of the box, the snickerdoodle one supports Ubuntu Linux, Python, PYNQ, C/C++, and bare metal.

snickerdoodle black

krtkl’s snickerdoodle black system-on-module (SoM) is a Zynq-based system-on-module with dual-band Wi-Fi, BLE, 1GB RAM, 16MB flash, 180 I/O, and an SD card cage. It is the size of a business card. Built on a Xilinx® Zynq™-7020 system-on-chip (SoC) and a Texas Instruments WiLink™ 8 wireless module, snickerdoodle is designed to make high-performance, power-efficient computing and artificial intelligence (AI) at the network edge practical, affordable and scalable.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 11/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,74 € 120,74 €