STEVAL-ISA205V1

STMicroelectronics
511-STEVAL-ISA205V1
STEVAL-ISA205V1

Mfr.:

Description:
Power Management IC Development Tools 38 V, 2 A synchronous step-down switching regulator evaluation board based on th

Lifecycle:
NRND:
Not recommended for new designs.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 20 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,19 € 30,19 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4 V to 38 V
850 mV to 38 V
A6986H
A6986H
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 14 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

STEVAL-ISA205V1 Product Evaluation Board

STMicroelectronics STEVAL-ISA205V1 Product Evaluation Board is a development tool for the A6986H synchronous step-down switching regulator used in battery-powered automotive systems. The device can operate in a Low Consumption Mode (LCM) with a quiescent current that assures high efficiency at light loads. A Low Noise Mode (LNM) is also available to meet the requirements of infotainment applications for forced pulse width modulation (PWM) mode in all loading conditions.