STEVAL-MIC002V1

STMicroelectronics
511-STEVAL-MIC002V1
STEVAL-MIC002V1

Mfr.:

Description:
Audio IC Development Tools Microphone coupon board based on the MP34DT06J digital MEMS

In Stock: 31

Stock:
31 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,81 € 33,81 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio IC Development Tools
RoHS:  
Daughter Boards
MEMS Microphone
MP34DT06J
1.6 V to 3.6 V
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Microphone coupon board
For Use With: X-NUCLEO-CCA02M1
Product Type: Audio IC Development Tools
Series: STEVAL-MIC002V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8518108030
ECCN:
EAR99

STEVAL-MIC002V1 Microphone Coupon Board

STMicroelectronics STEVAL-MIC002V1 Microphone Coupon Board is a daughterboard based on MP34DT06J digital MEMS microphone. This board is designed to be used in conjunction with the X-NUCLEO-CCA02M1 expansion board. The STMicroelectronics STEVAL-MIC002V1 Microphone Coupon Board features PDM single-bit output and offers omnidirectional sensitivity and 64dB Signal-to-Noise Ratio (SNR) with -26dBFS±1dB sensitivity. This RoHS compliant daughter board allows the user to export the four additional PDMs for any user application requirements (NBW algorithm detection).

MEMS Audio Analog & Digital Sensor Microphones

STMicroelectronics MEMS Audio Analog And Digital Sensor Microphones offer the widest range of MEMS and sensors. These MEMS and sensors are available in a full spectrum of applications from low-power devices to high-end devices. The MEMS microphones target all audio applications where small size, high sound quality, reliability, and affordability are key requirements. These MEMS microphones are designed, developed, and manufactured inside ST that includes both analog input and digital input.