BQ27426EVM-738

Texas Instruments
595-BQ27426EVM-738
BQ27426EVM-738

Mfr.:

Description:
Power Management IC Development Tools BQ27426EVM-738

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
6
Expected 3/26/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,08 € 67,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Battery Management
2.5 V to 4.5 V
600 mV
BQ27426
BQ27426-738
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 131,544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

bq27426EVM-738 Evaluation Module (EVM)

Texas Instruments bq27426EVM-738 Impedance Track™ Fuel Gauge Evaluation Module (EVM) is a complete evaluation system for the bq27426. The evaluation module includes one bq27426 circuit module with an external sense resistor. A separated orderable EV2300 or EV2400 PC interface board for gas gauge interface along with a PC USB cable, and Windows™-based PC software is needed when using this evaluation module. The circuit module connects directly across the battery pack. With the EV2300 or EV2400 interface board and software, the user can read the bq27426 data registers and Program the chipset for different configurations. This tool can also log cycling data for further evaluation and evaluate the overall functionality of the bq27426 solution under different charge and discharge conditions.