CC2530EMK

Texas Instruments
595-CC2530EMK
CC2530EMK

Mfr.:

Description:
Development Boards & Kits - Wireless CC2530 Eval Mod Kit

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Development Boards & Kits - Wireless
RoHS:
CC2530EMK
Evaluation Kits
8051
2.4 GHz
CC2530Fx
Brand: Texas Instruments
Country of Assembly: NO
Country of Diffusion: Not Available
Country of Origin: NO
Description/Function: Kit contains 2 CC2530EM evaluation modules and 2 antennas
For Use With: SmartRF05EB
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - Wireless
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SimpleLink
Unit Weight: 122,501 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

TI CC2530 Development Kit

The Texas Instruments CC2530 Development Kit lets designers properly evaluate, demonstrate, prototype, and develop software targeting IEEE 802.15.4 / Zigbee® compliant applications and proprietary applications using a DSSS radio. The TI development kit is based on the TI CC2530 System-on-Chip with optimized 8051 MCU core and radio for the 2.4 GHz unlicensed ISM/SRD band. 

CC253x Development Tools

Texas Instruments CC253x Development Tools let designers properly evaluate, demonstrate, prototype, and develop software targeting IEEE 802.15.4 / Zigbee® compliant applications and proprietary applications using a DSSS radio. These TI development kits are based on the TI CC253x System-on-Chip (SoC).