cs-spidriver-01

Excamera Labs
392-CS-SPIDRIVER-01
cs-spidriver-01

Mfr.:

Description:
Interface Development Tools SPIDriver Core

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
74
Expected 3/27/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,94 € 24,94 €

Product Attribute Attribute Value Select Attribute
Excamera Labs
Product Category: Interface Development Tools
RoHS:  
Adapters
SPI
Brand: Excamera Labs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

SPIDriver-01 Core

Excamera Labs SPIDriver-01 Core is a tool for controlling Serial Peripheral Interface (SPI) devices. The SPIDriver Core features a built-in color screen that shows a live logic-analyzer display of SPI traffic. The core works with Windows, Mac, and Linux. The SPIDriver comes with a set of hookup jumpers. SPIDriver reads, backup, and restores standard SPI flash chips in-circuit and is supported by the flashrom tool. SPIDriver is designed for driving, testing, and evaluating different displays and works with the Gameduino series of graphic touch screens.