DFR0528

DFRobot
426-DFR0528
DFR0528

Mfr.:

Description:
Power Management IC Development Tools UPS HAT for Raspberry Pi Zero

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 2/19/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,11 € 17,11 €

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Power Management IC Development Tools
RoHS:  
Shields
Power Management Specialized
4.5 V to 5.5 V
5 V
UPS HAT
Brand: DFRobot
Dimensions: 65 mm x 30 mm
For Use With: Raspberry Pi Zero
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

DFR0528 UPS HAT for Raspberry Pi Zero

DFRobot UPS Hat for Raspberry Pi Zero provides a continuous power supply to prevent system damage and assure a safe shutdown. This DFRobot UPS shield provides a 2A maximum output current to support more Raspberry Pi applications. The UPS HAT features an auto-switching of charge/recharge path that works against the power-down. This UPS shield provides I2C support that reads the battery information. The UPS HAT shield can supply power for applications requiring mobility, such as Raspberry Pi cameras, tablet PC, and field data collection systems.