SI828X-BAWB-KIT

Skyworks Solutions, Inc.
873-SI828X-BAWB-KIT
SI828X-BAWB-KIT

Mfr.:

Description:
Power Management IC Development Tools KIT containing Si828x-AAWB-GDB, the eval

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,75 € 139,75 €

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
12 V
Si828x
Si8286
Brand: Skyworks Solutions, Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Gate Driver Board
Dimensions: 80 mm x 53 mm
For Use With: XM3 1700 V Module
Output Current: 20 A, - 30 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
USHTS:
9030820000
ECCN:
3B992

Si828x-BAWB-KIT Gate Driver Board for XM3

Skyworks Solutions Inc. Si828x-BAWB-KIT Gate Driver Board (GDB) is specifically designed and tested to pair with Wolfspeed 1700V XM3 SiC FET-based half-bridge power modules. The XM3 half-bridge power modules maximize the benefits of Silicon Carbide while keeping the module and system design robust, simple, and cost-effective. The Si828x-BAWB-KIT board features a two-channel isolated gate driver reference design in a half-bridge configuration with a differential digital interface. The device also includes an optimized onboard isolated power supply, DESAT protection, gate drive current boost, user-configurable turn-on (RH), and turn-off (RL) gate resistors. The status indicator LEDs and test points enable simple evaluation and prototyping. Typical applications include a wide variety of inverter and motor control applications.

FEATURED PRODUCTS
SKYWORKS