DAC53701EVM

Texas Instruments
595-DAC53701EVM
DAC53701EVM

Mfr.:

Description:
Data Conversion IC Development Tools DAC53701 single-chan nel output voltage;

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Modules
DAC
DAC53701
1.8 V to 5.5 V
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Interface Type: I2C, USB
Product Type: Data Conversion IC Development Tools
Series: DAC53701
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DAC53701EVM DAC Evaluation Module (EVM)

Texas Instruments DAC53701EVM DAC Evaluation Module (EVM) is designed to evaluate the performance of the commercial and automotive versions of DAC43701 and DAC53701 products in a variety of configurations. DAC43701 and DAC53701 are buffered-voltage-output digital-to-analog converters (DACs). DAC53701EVM connects to the BOOSTXL-DAC-PORT with two 16-pin connectors. These headers provide access to all DAC pins. The evaluation module also houses an EEPROM and I2C buffer. Texas Instruments DAC53701EVM contains software that helps in evaluating the performance and some application-specific functionality of DACx3701 products.