TPS7H4001QEVM-CVAL

Texas Instruments
595-PS7H4001QEVMCVAL
TPS7H4001QEVM-CVAL

Mfr.:

Description:
Power Management IC Development Tools 4-channel; 72-A; 3-V to 7-V input; synch

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
837,38 € 837,38 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
7 V
1 V
TPS7H4001-SP
TPS7H4001Q-
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Step-Down Converter
Output Current: 18 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS7H4001QEVM-CVAL Converter Evaluation Module

Texas Instruments TPS7H4001QEVM-CVAL Converter Evaluation Module (EVM) demonstrates how four TPS7H4001-SP buck converters can be configured in master/slave mode to provide a regulated power rail capable of load current up to 72A to support typical ASIC and FPGA applications. The evaluation module is configured in a default state to accept a 5V input. Still, it can be modified to disable or change the under-voltage lockout (UVLO) protection, allowing for an input voltage from 3V to 7V. The evaluation module is also configured for a 1V output. The regulated output voltage can be modified by changing one resistor on the board. The Texas Instruments TSP7H4001-SP has dedicated soft-start, enable, and adjustable slope compensation pins providing design flexibility to meet specific application requirements.