TPS542A52EVM-059

Texas Instruments
595-TPS542A52EVM-059
TPS542A52EVM-059

Mfr.:

Description:
Power Management IC Development Tools Quadruple 2-input NO R gates with Schmit

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,05 € 90,05 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
12 V
1 V
TPS542A52
TPS542A52EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 12 A, 15 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS542A52EVM-059 Converter Evaluation Module

Texas Instruments TPS542A52EVM-059 Converter Evaluation Module (EVM) allows users to evaluate the TPS542A52. The TPS542A52 is a fixed frequency with non-compensation external synchronous buck converter with integrated MOSFETs. It provides a fixed 1V output at up to 15A from a 12V input bus. The evaluation module features two fully independent circuits. The first circuit is the lower half or bottom circuit of the evaluation module (denoted by U1). This circuit maximizes efficiency and performance of the TPS542A52 in applications that are less constrained by layout area. The second circuit is the upper half or top circuit of the evaluation module (denoted by U1_2). This circuit highlights the small layout area (17mm × 14mm) that is required by the Texas Instruments TPS542A52 converter and all external components while still delivering high performance and efficiency for space-critical applications.