SIC451EVB-A

Vishay Semiconductors
78-SIC451EVB-A
SIC451EVB-A

Mfr.:

Description:
Power Management IC Development Tools SIC451 EVAL BOARD

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,15 € 32,15 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Power Management IC Development Tools
RoHS: N
Reference Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
Adjustable
SiC451
SIC45x
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

SiC451EVB-A microBUCK® Evaluation Board

Vishay SiC451EVB-A microBUCK® Evaluation Board is a power management IC development tool for the SiC451 PMBus 1.3 compliant non-isolated DC-DC buck regulator. The SiC451 is powered on a 4.5V to 20V input with a 25A output current. The SiC451 Regulator can accommodate various applications, including computing, consumer electronics, telecom, and industrial.