MAX40213EVKIT#

Analog Devices / Maxim Integrated
700-MAX40213EVKIT#
MAX40213EVKIT#

Mfr.:

Description:
Amplifier IC Development Tools Transimpedance Amplifier with Selectable

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,32 € 81,32 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Kits
Transimpedance / Switched Integrator
MAX40213
3.3 V
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 100 mA
Product Type: Amplifier IC Development Tools
Series: MAX40213
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030900000
CNHTS:
8543709990
CAHTS:
9030900000
USHTS:
9030906800
JPHTS:
903090000
KRHTS:
9030909000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99

MAX40213EVKIT Evaluation Kit

Analog Devices MAX40213EVKIT Evaluation Kit is a fully assembled electrical demonstration kit that provides a proven design to evaluate the MAX40213 transimpedance amplifiers. Included in the evaluation kit are two different output circuits to accommodate different terminations on the equipment. Note that the MAX40213EVKIT provides an electrical interface to the IC that is similar to but not the same as a photodiode. The ADI MAX40213EVKIT Evaluation Kit comes with two MAX40213AWA+ installed.