TSD5402Q1EVM

Texas Instruments
595-TSD5402Q1EVM
TSD5402Q1EVM

Mfr.:

Description:
Amplifier IC Development Tools TSD5402-Q1 evaluatio n module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Amplifier IC Development Tools
RoHS:  
Evaluation Modules
Operational Amplifiers
TSD5402-Q1
5 V to 18 V
Bulk
Brand: Texas Instruments
For Use With: USB
Product Type: Amplifier IC Development Tools
Series: TSD5402
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSD5402Q1EVM Amplifier Evaluation Module

Texas Instruments TSD5402Q1EVM Amplifier Evaluation Module (EVM) showcases the TSD5402-Q1 analog-input class-D closed-loop mono amplifier. The evaluation module is usable as a stand-alone platform with default I2C register settings. It runs in default I2C register settings without the need for initialization. The Texas Instruments TSD5402Q1EVM can also work with the PurePath™ Console (PPC3) GUI plug-in for programming the I2C register settings.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
222,48 € 222,48 €