MAX98050EVSYS#

Analog Devices / Maxim Integrated
700-MAX98050EVSYS#
MAX98050EVSYS#

Mfr.:

Description:
Audio IC Development Tools EVKIT for Low Power, high Performance AN

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
404,17 € 404,17 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Systems
Audio CODECs
MAX98050
Bulk
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
For Use With: Stereo Applications
Interface Type: I2C
Product Type: Audio IC Development Tools
Series: MAX98050
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MAX98050 Evaluation System (MAX98050EVSYS)

Analog Devices MAX98050 Evaluation System (MAX98050EVSYS) is a demonstration and development platform for the MAX98050 Audio CODEC. The MAX98050 is a low-power, high-performance audio CODEC with integrated low-latency digital filters for wireless hearables, headsets, and headphones. The MAX98050EVSYS comprises two MAX98050 Development Boards: the Audio Interface Board III (AUDINT3), the Dual EVKit Adapter Board, and a USB cable. In addition to the hardware, the MAX98050 Evaluation Software and Hearable Sound Studio Basic software are available for download.