MIKROE-1891

Mikroe
932-MIKROE-1891
MIKROE-1891

Mfr.:

Description:
Clock & Timer Development Tools RTC4 click

In Stock: 23

Stock:
23 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,03 € 21,03 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Add-On Boards
RTC
DS2417
32.768 kHz
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Real Time Clock Calendar board for Mikroe Click Board
Dimensions: 42.9 mm x 25.4 mm
For Use With: Mikroe Click Board
Interface Type: 1-Wire
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: RTC
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 39 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.

RTC4 Click Module

Mikroe RTC4 click module features the Maxim DS2417 real-time clock IC. Mikroe DS2417 includes a real-time clock and calendar with a 1-wire MicroLAN interface and programmable interrupt for system output. An integrated onboard coin cell supercapacitor acts as a backup energy source.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.