LMK03318EVM

Texas Instruments
595-LMK03318EVM
LMK03318EVM

Mfr.:

Description:
Clock & Timer Development Tools LMK03318EVM

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
334,28 € 334,28 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Texas Instruments
Product Type: Clock & Timer Development Tools
Series: LMK03318
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 51,414 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMK03318EVM Evaluation Module (EVM)

Texas Instruments LMK03318EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the 100fs RMS jitter performance and pin-/software-configuration modes of LMK03318. The LMK03318 is an ultra-low-jitter clock generator with 1 PLL, 8 outputs, 2 inputs, and integrated EEPROM. This module can be used as a flexible, multiple-output clock source for compliance testing, performance evaluation, and initial system prototyping. The edge-launch SMA ports provide access to the LMK03318 clock inputs and outputs for interfacing to test equipment and reference boards.