EVAL-AD7177-2SDZ

Analog Devices
584-EVAL-AD7177-2SDZ
EVAL-AD7177-2SDZ

Mfr.:

Description:
Data Conversion IC Development Tools 32-Bit, 10 kSPS, Sigma-Delta ADC with 100 s Settling and True Rail-to-Rail Buffers

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
4
Expected 4/24/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,22 € 73,22 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD7177
Bulk
Brand: Analog Devices
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: AD7177-2
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 436 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-AD7177-2SDZ Evaluation Board

Analog Devices EVAL-AD7177-2SDZ Evaluation Board helps to evaluate the features of the AD7177-2 32-Bit, 10kSPS, Sigma-Delta ADC. This evaluation kit features the AD7177-2 32-bit, analog-to-digital converter (ADC) with integrated rail-to rail-analog input buffers, on-board power supply regulation, and an external amplifier section. A 7V to 9V ac-to-dc adapter is regulated to 5V and 3.3V, which supply the AD7177-2 and support components.