EVAL-CN0385-FMCZ

Analog Devices
584-EVAL-CN0385-FMCZ
EVAL-CN0385-FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools Evaluation Board

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
246,94 € 246,94 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
ADC
AD4000/AD4003
5 V to 12 V
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
For Use With: AD4003, AD8251, AD8475, ADA4807-2, ADG5207, ADUM141E
Product Type: Data Conversion IC Development Tools
Series: CN0385
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

CN0385 Multichannel Data Acquisition System w/PGIA

Analog Devices Inc. EVAL-CN0385-FMCZ Evaluation Board is an isolated, multichannel data acquisition system, compatible with standard industrial signal levels. The components are specifically selected to optimize settling time between samples, providing 18-bit performance at channel switching rates up to approximately 750kHz. The circuit can process eight gain-independent channels and is compatible with single-ended and differential input signals.