AFE881H1EVM

Texas Instruments
595-AFE881H1EVM
AFE881H1EVM

Mfr.:

Description:
Data Conversion IC Development Tools AFE881H1 evaluation module for single-ch

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
DAC
AFE881H1
3.3 V, 5 V
Brand: Texas Instruments
For Use With: USB2ANY
Interface Type: GPIO, I2C, SPI
Product Type: Data Conversion IC Development Tools
Series: AFE881H1
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE881H1EVM Evaluation Module (EVM)

Texas Instruments AFE881H1EVM Evaluation Module (EVM) tests and evaluates the AFE811H1. The AFE881H1 16-bit digital-to-analog converter (DAC) is a highly-integrated, high-accuracy, and extremely low-power device with voltage outputs designed for HART®-enabled sensor transmitter applications. The AFE881H1 includes most components required to construct a transmitter for 2-wire (loop-powered), 4mA to 20mA sensor transmitter applications. These components include a 16-bit, highly accurate DAC, a HART FSK modem, an internal 10-ppm/°C voltage reference, and an internal diagnostic ADC.