410-068

Digilent
424-PMOD-RS232
410-068

Mfr.:

Description:
Interface Development Tools PmodRS232 - Serial Converter&Interface

In Stock: 65

Stock:
65
Can Dispatch Immediately
On Order:
57
Expected 2/27/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,89 € 12,89 €

Product Attribute Attribute Value Select Attribute
Digilent
Product Category: Interface Development Tools
RoHS:  
Evaluation Boards
RS-232
MAX3232CSE
Bulk
Brand: Digilent
Description/Function: Converter Module Board translates voltage from the logic levels used by Digilent system boards to the RS232 voltage used for serial communications
For Use With: MAX3232CSE
Interface Type: UART
Operating Supply Voltage: 12 V
Product Type: Interface Development Tools
Series: Pmod
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 410-068P
Unit Weight: 90,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Pmod™ Peripheral Modules

Digilent Pmod Peripheral Modules offer an ideal way to bridge programmable logic and microcontroller boards to the physical world. With more than 80 modules to choose from, users can easily augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more, all while staying within the Pmod Ecosystem. From rapid prototyping to learning the basics, Pmod Peripheral Modules get users up and running with useful data in just a matter of minutes.