MIKROE-3983

Mikroe
932-MIKROE-3983
MIKROE-3983

Mfr.:

Description:
Interface Development Tools Thermo 9 Click

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
TSYS01
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Interface Development Tools
Series: Thermo
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9025190090
USHTS:
9025198085
BRHTS:
90251990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Thermo 9 Click

Mikroe Thermo 9 Click features TE Connectivity's (TE) TSYS01 digital temperature sensor. The Mikroe Thermo 9 Click is used for industrial control, replacement of thermistors and NTCs, heating/cooling systems, and HVAC. The board is supported by a mikroSDK-compliant library, which includes functions that simplify software development. The board is a fully tested product, ready to be used on a system equipped with a mikroBUS™ socket.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €