TUSB2E221QFNEVM

Texas Instruments
595-TUSB2E221QFNEVM
TUSB2E221QFNEVM

Mfr.:

Description:
Interface Development Tools TUSB2E221QFN evaluat ion module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
446,08 € 446,08 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS:  
Evaluation Modules
TUSB2E221
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: 2 Port eUSB2 to USB 2.0 Repeater
Interface Type: I2C, USB
Operating Supply Voltage: 1.8 V, 3.3 V
Product Type: Interface Development Tools
Series: TUSB2E221QFN
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TUSB2E221QFNEVM Repeater Evaluation Module

Texas Instruments TUSB2E221QFNEVM Repeater Evaluation Module (EVM) is designed to facilitate the evaluation and validation of the TUSB2E221 2-port eUSB repeater's performance. This evaluation module incorporates a stacked Type-A USB 2.0 connector to connect USB-compliant hosts (with a Type-A to Type-B adapter), hubs, or devices. The Texas Instruments TUSB2E221QFNEVM also has two sets of SMP connectors to interface with another eUSB2 PHY or test equipment.