STEVAL-IPM30B

STMicroelectronics
511-STEVAL-IPM30B
STEVAL-IPM30B

Mfr.:

Description:
Power Management IC Development Tools 2500 W motor control power board based on STGIB30M60TS-L SLLIMM 2nd series IPM

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,43 € 70,43 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
125 V to 400 V
STGIB30M60TS-L
Brand: STMicroelectronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 394,632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
MXHTS:
8504401300
ECCN:
EAR99

STEVAL-IPM30B 2500W Motor Control Power Board

STMicroelectronics STEVAL-IPM30B 2500W Motor Control Power Board is based on the STGIB30M60TS-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPM30B from STMicroelectronics provides an affordable, easy-to-use solution for driving high-power motors for a wide range of applications. Suitable applications include white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.