TS13501EVB

Semtech
947-TS13501EVB
TS13501EVB

Mfr.:

Description:
Power Management IC Development Tools TS13501 EVAL BOARD

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,39 € 66,39 €

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Evaluation Boards
DC/AC Switching Converter
16 V
TS13501STRT
Brand: Semtech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Interface Type: USB
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8542390090
ECCN:
EAR99

TS13501EVB Evaluation Board

Semtech TS13501EVB Evaluation Board is designed to quickly and easily demonstrate the TS13501. The TS13501 Neo-Iso™ Solid State Relay offers bi-directional blocking at 36V power with DC or AC switching. The TS13501 additionally produces galvanic isolation between the control system and load. Semtech TS13501EVB Evaluation Board gives developers a starting point for designs based on the TS13501 Relay.