3661

Adafruit
485-3661
3661

Mfr.:

Description:
Power Management IC Development Tools Adafruit MiniBoost 5V,100mA Charge Pump

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,54 € 2,54 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
Breakout Boards
Battery Management
3 V to 5 V
5 V
AP3602A
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 15 mm x 10 mm x 3 mm
Output Current: 100 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543909000
USHTS:
8504409580
JPHTS:
850440090
MXHTS:
8473300499
ECCN:
EAR99

MiniBoost Development Tool

Adafruit MiniBoost Development Tool is perfect for use with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery. This booster uses a charge-pump topology that makes it compact and cost-effective. The charge-pumps double the incoming voltage, then regulate down, making them ideal for low current applications. The MiniBoost development board delivers up to 5V voltage and 100mA current. This tiny board comes in a small 15mm x 10mm x 3mm / 0.6" x 0.4" x 0.1" form factor. Typical applications include handheld devices, portable communication devices, and camera flash LED drivers.