DC2515B

Analog Devices
584-DC2515B
DC2515B

Mfr.:

Description:
Power Management IC Development Tools LTC6810-1 Demoboard - Multicell Battery

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
186,12 € 186,12 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
20 V
LTC6810-1
LTC6810-1
Brand: Analog Devices
Country of Assembly: PH
Country of Diffusion: Not Available
Country of Origin: PH
Interface Type: 2-Wire
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LTC6810-1 Demo Board DC2515B

Analog Devices Inc.LTC6810-1 Demo Board DC2515B is designed to evaluate LTC6810-1 IC, a 6-channel battery-stack monitor. This board offers the linking of multiple boards through a 2-wire isolated serial interface (isoSPI™) to monitor a long series of cells in a stack. The PCB, components, and DuraClik connectors are optimized for low EMI susceptibility and emissions. The DC2515B can communicate to a PC by connecting a DC2792B dual master isoSPI together with DC2026 Linduino™ One. The DC2515B board also features reversible isoSPI that enables a redundant communication path.