AP63200QWU-EVM

Diodes Incorporated
621-AP63200QWU-EVM
AP63200QWU-EVM

Mfr.:

Description:
Power Management IC Development Tools DCDC Conv HV Buck null null

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
66 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,31 € 50,31 €

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Non-Isolated DC/DC Converter
3.8 V to 32 V
5 V
AP63200Q
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

AP6320x Evaluation Boards

Diodes Incorporated AP6320x Evaluation Boards evaluate the AP6320x 2A synchronous buck converters. These converters are integrated with a 125mΩ high-side power MOSFET and a 68mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. The AP6320x evaluation boards operate at -40°C to 85°C temperature range. These evaluation boards function at 3.8V to 32V input voltage range and 3.3V output voltage. The AP6320x evaluation boards are ideal for use in consumer electronics, home audio, power tools, laser printers, network systems, set-top boxes, and gaming consoles.

AP63200Q Evaluation Boards

Diodes Incorporated AP63200Q Evaluation Boards feature a straightforward layout, offering convenient signal access via test points. The Diodes Incorporated AP63200Q boards can assess the AP63200QWU's performance. The AP63200QWU is an automotive-compliant, 2A, synchronous buck converter with a wide input voltage range of 3.8V to 32V.