EV2791-0000-FP-00A

Monolithic Power Systems (MPS)
946-EV27910000FP00A
EV2791-0000-FP-00A

Mfr.:

Description:
Power Management IC Development Tools EVB of MP2791

Lifecycle:
New At Mouser

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
156,52 € 156,52 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Battery Management
18 V to 65.8 V
MP2791DFP-0000
MP2791
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 113 mm x 96 mm x 21 mm
For Use With: 7-Cell to 14-Cell High-Accuracy Battery Monitor and Protector
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 60 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EV2791-0000-FP-00A Evaluation Board

Monolithic Power Systems (MPS) EV2791-0000-FP-00A Evaluation Board is designed to demonstrate the capabilities of MP2791, a robust battery management device. The device supports connections for 7-cell to 14-cell series battery packs, with absolute voltages exceeding 75V on some pins.