EVQ2241-D-00A

Monolithic Power Systems (MPS)
946-EVQ2241-D-00A
EVQ2241-D-00A

Mfr.:

Description:
Power Management IC Development Tools MPQ2241 Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,98 € 44,98 €

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
MPQ2241
MPQ2241
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 6.35 cm x 6.35 cm x 0.85 cm
Output Current: 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
USHTS:
8473301180

EVQ2241-D-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2241-D-00A Evaluation Board is designed to demonstrate the capabilities of the MPQ2241-AEC1, a synchronous step-down converter with configurable-frequency (300kHz to 2.2MHz), an integrated high-side MOSFET (HS-FET), and a synchronous rectifier to provide high efficiency without an external Schottky diode. The MPQ2241-AEC1 can achieve up to 1A of continuous output current (IOUT) with an output voltage (VOUT) down to 0.606V. It is ideal for various applications, including automotive infotainment systems, telematics, clusters, and portable instruments.