NEVB-NPS3005UL

Nexperia
771-NEVB-NPS3005UL
NEVB-NPS3005UL

Mfr.:

Description:
Power Management IC Development Tools Eval board supporting the NPS3005 single channel load switch with an adjustable soft start

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,38 € 27,38 €
27,31 € 273,10 €
27,28 € 1.364,00 €
27,25 € 2.725,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Load Switch
500 mV to 5.5 V
NPS3005
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Output Current: 6 A
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

TARIC:
8473302000
USHTS:
8473301180

NEVB-NPS3005 Evaluation Board

Nexperia NEVB-NPS3005 Evaluation Board is based on the NPS3005 load switch IC. The dedicated two-layer PCB features a substantial ground layer. The PCB layout routing can handle continuous high current and deliver a low-resistance pathway into and out of the device under test. The test points are developed as separate voltage sensing connections on the PCB for accurate voltage and RON measurements. The test results are not impacted by voltage drops produced by the load current.