DRV2700EVM

Texas Instruments
595-DRV2700EVM
DRV2700EVM

Mfr.:

Description:
Power Management IC Development Tools DRV2700 Eval Module

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
166,58 € 166,58 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Power Management Specialized
3.6 V to 5.5 V
200 V
DRV2700
DRV2700
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DRV2700 high voltage piezo driver evaluation module board
Interface Type: GUI
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1,899 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9023008000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

DRV2700EVM Evaluation Module (EVM)

Texas Instruments DRV2700EVM Evaluation Module (EVM) is an evaluation module for the DRV2700. The Texas Instruments DRV2700 is intended for high-voltage piezo applications typically used in industrial applications. The differential 200Vpp output capability and the 100V single-ended output can be evaluated using this evaluation module. The available pin breakouts and the onboard MSP430 allow prototyping into existing systems.