TPS281C30EVM

Texas Instruments
595-TPS281C30EVM
TPS281C30EVM

Mfr.:

Description:
Power Management IC Development Tools TPS281C30 evaluation module for 60-V 30

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
177,76 € 177,76 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
TPS281C30
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS281C30EVM Evaluation Board

Texas Instruments TPS281C30EVM Evaluation Board is designed to evaluate the performance and functionality of the TPS281C30 industrial high-side switch. The TPS281C30 switch is a single-channel switch for 60V, 30mΩ low on-resistance, and 6A continuous current. This module features an adjustable current limit with an onboard potentiometer and configurable current sense with either a fixed resistor or an onboard potentiometer. The TPS281C30 module includes BoosterPack plug-in module headers that allows the user to connect the TPS281C30 high-side switch easily. This evaluation board comes with an ideal board layout and copper area for thermal performance.