TPS22811EVM

Texas Instruments
595-TPS22811EVM
TPS22811EVM

Mfr.:

Description:
Power Management IC Development Tools TPS22811 evaluation module for 2.7-V to

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Load Switch
2.7 V to 16 V
0 V to 20 V
TPS22811L
TPS22811
Brand: Texas Instruments
Country of Assembly: US
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Load Switch
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS22811EVM Load Switch Evaluation Module

Texas Instruments TPS22811EVM Load Switch Evaluation Module (EVM) allows reference circuit evaluation of the TPS22811 load switch. The TPS22811 device is a 2.7V to 16V, 10A load switch with integrated 6mΩ FET with inrush current protection, programmable under voltage and over voltage protection, current monitoring, and quick output discharge. The Texas Instruments TPS22811EVM has one channel and enables the evaluation of the TPS22811L load switch. Channel 1 is a standalone channel and provides programmable OVLO, dVdt, and IMON settings. The input power is applied at connector J9 while J14 provides the output connection. TVS diode (D2) provides input protection from transient overvoltages, while Schottky diode (D12) provides output protection for the TPS22811 load switch.