TPS7B8550EVM

Texas Instruments
595-TPS7B8550EVM
TPS7B8550EVM

Mfr.:

Description:
Power Management IC Development Tools

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,42 € 32,42 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
LDO Voltage Regulator
3 V to 40 V
3 V to 20 V
TPS7B8550
TPS7B8550
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TPS7B8550EVM Linear Regulator Evaluation Module

Texas Instruments TPS7B8550EVM Linear Regulator Evaluation Module (EVM) evaluates the operation and performance of the TPS7B85-Q1 150mA LDO linear regulator. The Texas Instruments TPS7B8550EVM configuration contains a single wide-input-voltage, small-size, low-dropout (LDO) regulator for various applications. The regulator can deliver up to 150mA to the load with LDO VIN to VOUT. For stability, use a minimum derated capacitance of 1μF (or larger) output capacitor.