EVAL-ADG1408LEBZ

Analog Devices
584-EVAL-ADG1408LEBZ
EVAL-ADG1408LEBZ

Mfr.:

Description:
Switch IC Development Tools evaluation board i.c.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
105,43 € 105,43 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Boards
Multiple Switch
ADG1408L
Bulk
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IE
Operating Supply Voltage: 12 V
Product Type: Switch IC Development Tools
Series: ADG1408L
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

EVAL-ADG1408LEBZ Evaluation Board

Analog Devices EVAL-ADG1408LEBZ Evaluation Board is designed to evaluate the ADG1408L. Analog Devices ADG1408L has an eight-channel multiplexer and can switch between eight inputs. The device can direct them to a shared output based on the configuration of the 3-bit binary address lines: A0, A1, and A2. The enable pin (EN) can control the device and allow it to enable or disable it. When disabled, all channels are deactivated, ensuring efficient power management. However, upon activation, each channel performs optimally in both directions, exhibiting conductivity while accommodating input signals within the supply range.